Nexperia NX7002BKXB 60V Dual Channel Trench MOSFET

Nexperia NX7002BKXB 60V dual channel trench MOSFET is a logic-level compatible, fast switching MOSFET. Based on Trench MOSFET technology, the NX7002BKXB MOSFET is ideal for relay drivers, high-speed line drivers, low-side load switches, and switching circuits. 

The Nexperia NX7002BKXB 60V Dual Channel Trench MOSFET is offered in an ultra-small  1.1mm x 1.0mm x 0.37mm DFN1010B-6 (SOT1216) surface-mounted package.

Features

  • Logic-level compatible
  • Trench MOSFET technology
  • 60V drain-source voltage (VDS)
  • -20V to 20V gate-source voltage (VGS)
  • 2.2Ω drain-source on-state resistance (RDS(ON))
  • >2kV HBM ElectroStatic Discharge (ESD) protection
  • -55°C to +150°C ambient operating temperature
  • 1.1mm x 1.0mm x 0.37mm DFN1010B-6 (SOT1216) package.

Applications

  • Relay drivers
  • High-speed line drivers
  • Low-side load switches
  • Switching circuits

Pin Designations

Nexperia NX7002BKXB 60V Dual Channel Trench MOSFET
게시일: 2015-05-04 | 갱신일: 2022-03-11