NexAIoT NISE 50 Fanless Systems

NexAIoT NISE 50 Fanless Systems is powered by the Intel® Celeron® processor J1900 (formerly codenamed "Bay Trail"). The NISE 50 is an intelligent IoT gateway for factory automation and for smart city applications. The NISE 50 series supports operating temperatures from -5° up to 55°C with 12V DC input with a +/-20% range. The NISE 50 series has strong connectivity like an Ethernet-based LAN port and traditional RS485 mainly for Modbus TCP or Modbus RTU communication. For wireless connectivity, there are 3x mini-PCIe sockets which can support optional wireless modules for IoT applications, for example, Wi-Fi, Bluetooth, 3.5G, and 4G LTE module.

Features

  • 3 x mini-PCIe sockets for optional Wi-Fi/3.5G/LTE modules
  • 2 X RS232, 1 x RS422/485 with auto flow control
  • Support -5~55 degree C operating temperature
  • Support 12V DC input

Specifications

  • CPU Support
    • Default onboard Intel® Celeron® processor J1900 Quad-Core, 2.42GHz
  • Main Memory
    • DDR3L SODIMM Slot *1
      • Support 1066/1333 RAM
      • Unbuffered and non-ECC
      • Support maximum up to 4GB for option
  • Display Option
    • 1 x HDMI display
  • I/O Interface-Front
    • ATX power on/off switch
    • 1 x Storage/2 x GPO programmable LED
    • 1 x SIM card holder
    • 2 x Intel® I210AT GbE LAN ports; support WoL, Teaming and PXE
    • 1 x HDMI display output
    • 4 x USB 2.0 (500mA per each)
    • 2 x Antenna holes for optional Wi-Fi/3.5G antenna
  • I/O Interface-Rear
    • 3 x DB9 for COM1 & COM2 & COM3
      • COM1: full RS232 signal
      • COM2: full RS232 signal
      • COM3: RS422/485 auto flow control
    • Support 12V DC input
  • I/O Interface - Internal
    • 4 x GPI and 4 x GPO (programmable to GPI or GPO)
    • 1 x RS232, pin header, support RS232 Tx/Rx/GND signal only
  • Storage Device
    • Optional mSATA module
  • Expansion Slot
    • 3 x mini-PCIe socket for optional Wi-Fi/3.5G modules
      • mini-PCIe Size USB PCIe SATA Msata 3.5G/4G Wi-Fi
      • CN5 Full v N/A v Support Support N/A
      • CN6 Full v v x N/A Support Support
      • CN7 Half x v x N/A N/A Support
  • Power Requirements
    • Power input 12V DC +/-20%
    • 1 x Optional 12V, 60W power adapter

Dimensions

NexAIoT NISE 50 Fanless Systems
게시일: 2021-05-18 | 갱신일: 2024-10-03