New Energy LSR2-08x OSRAM OSLON Square LED Modules

NewEnergy LSR2-08x OSRAM OSLON Square LED Modules feature an off-the-shelf platform to rapidly move from a prototype to a finished LED lighting fixture. These modules are available in 4000K and 5000K color temperature variants with 70, 80, and 90 CRI LEDs available. NewEnergy LSR2-08x OSRAM OSLON Square LED Modules are ideal for lighting applications such as streetlights, stadiums, architectural, garages, and more.

Features

  • Design faster using standard modules to shorten development time
  • Superior performance with the top flux bin LEDs
  • Maximum flexibility using off-the-shelf optics and drivers
  • L90 and L70 lifetimes, even in high-stress conditions
  • 70, 80, and 90 CRI LEDs available
  • Metal core PCB for optimal thermal management

Applications

  • High masts
  • Streetlights
  • Stadiums
  • Architectural
  • Canopies
  • Garages
  • Portables
  • High bay

Specifications

  • 4000K and 5000K color temperature variants
  • 22.4V forward voltage
  • 1.8ADC current
  • 105°C Tsp temperature
  • 46W power
게시일: 2018-03-15 | 갱신일: 2024-02-19