New Age Enclosures Rugged Utility Enclosure

New Age Enclosures Rugged Utility Enclosure offers a 4.7" x 3.6" x 1.8" package designed to withstand harsh environments. This rugged enclosure includes an O-ring seal for resistance to water, oil, dirt, and dust. The impact-resistant case is constructed using high-strength, injection-molded UL 94V-0 HB, RoHS-compliant acrylonitrile styrene acrylate (ASA) plastic. The enclosure accommodates a 0.062" thick PCB measuring 4.20" x 2.60". Tamper-resistant, zinc-plated assembly screws are included. New Age Enclosures Rugged Utility Enclosure is ideal for use in outdoor and industrial use environments.

Features

  • 4.7" x 3.6" x 1.8" dimensions
  • Injection-molded black UL 94V-0 HB, RoHS-compliant ASA plastic
  • High strength and impact resistant
  • Accommodates 0.062" thick PCB measuring 4.20" x 2.60"
  • Designed to withstand harsh environments
  • O-ring seal resists water, oil, dirt, and dust, equivalent to IP67 rating
  • Tamper-resistant, zinc-plated assembly screws
  • Manufactured in the USA

Applications

  • Outdoor
  • Industrial

Exploded View

Infographic - New Age Enclosures Rugged Utility Enclosure
게시일: 2022-08-17 | 갱신일: 2024-07-11