MYIR MYD-C7Z010/20 Development Board
MYIR MYD-C7Z010/20 Development Board is configured to evaluate the operation of the MYC-C7Z010/20 CPU Module, which is a compact Linux-ready ZYNQ-based SOM (System on Module). The MYC-C7Z010/20 combines the Xilinx XC7Z010-1CLG400C or XC7Z020-1CLG400C SoC device, 1GB DDR3 SDRAM, 4GB eMMC, 32MB quad SPI Flash, a Gigabit Ethernet PHY, a USB PHY, and external watchdog. The Module is connected to the MYD-C7Z010/20 baseboard through two 0.8mm pitch 140-pin board-to-board connectors.The MYIR MYD-C7Z010/20 Development Board combines the full features of the Zynq-7010 and Zynq-7020 SoCs’ powerful dual-core ARM Cortex-A9 processing system and the Xilinx 7-series Field Programmable Gate Array (FPGA) logic unit to create a rich set of peripherals to the baseboard.
Headers and connectors, including one RS232 serial port, four USB Host ports, one Gigabit Ethernet port, CAN, HDMI, LCD/Touch screen, TF card slot, RTC, and one XADC header, deliver data to the baseboard. Users can integrate an MYC-C7Z010 or an MYC-C7Z020 SOM on the same baseboard, thus making two variants of Zynq evaluation boards.
Features
- MYC-C7Z010/20 CPU module as controller board
- Two 0.8mm pitch 140-pin connectors for board-to-board connections
- 667MHz Xilinx XC7Z010/20 dual-core ARM Cortex-A9 processor with Xilinx 7-series FPGA logic
- 1GB DDR3 SDRAM (2 x 512MB, 32-bit), 4GB eMMC, 32MB QSPI flash
- Serial port, 4 x USB2.0 host, Gigabit Ethernet, CAN, RTC, HDMI, LCD, TF
- 1 x XADC, 3 x PMoD, 1 x FMC
- Optional 4.3 or 7 inch LCD/TSP
- Ready-to-Run Linux 3.15.0
Function Block Diagram
Overview
게시일: 2021-06-23
| 갱신일: 2025-02-20