MYIR MYC-C7Z010/20 CPU Modules

MYIR MYC-C7Z010/20 CPU Modules are Linux-ready ZYNQ-based system-on-module (SOM) components available for the XC7Z010 or XC7Z020 version. These modules integrate a Xilinx dual-core Arm® Cortex®-A9 + FPGA, 1GB DDR3 SDRAM, 4GB eMMC, and 32MB quad SPI flash. The board also features a Gigabit Ethernet PHY, a USB PHY, and external watchdog. Two 0.8mm-pitch, 140-pin board-to-board connectors provide I/O signals for Arm peripherals and FPGA I/Os to enable base board extensions. MYIR MYC-C7Z010/20 CPU Modules are designed to reduce development effort and speed up time to market.

Features

  • SoC
    • Xilinx XC7Z010-1CLG400C (Zynq-7010) or XC7Z020-1CLG400C (Zynq-7020)
    • 667MHz Arm dual-core Cortex-A9 MPCore processor (up to 866MHz)
    • Integrated Artix-7 class FPGA subsystem 
    • With 28K logic cells, 17,600 LUTs, 80 DSP slices (for XC7Z010)
    • With 85K logic cells, 53,200 LUTs, 220 DSP slices (for XC7Z020)
    • NEON™ and single / double precision floating point for each processor
    • Supports variety of static and dynamic memory interfaces
  • Memory
    • 1GB DDR3 SDRAM
    • 4GB eMMC
    • 32MB QSPI flash (16MB optional)
  • Linux 3.15.0 OS support
  • Peripherals and signals routed to pins
    • 10/100/1000M Ethernet PHY
    • External watchdog
    • 3 LEDs
    • 2 0.8mm-pitch, 140-pin board-to-board expansion connectors
  • 75mm x 55mm dimensions (10-layer PCB design)
  • 5V/0.5A power supply
  • 0°C to +70°C working temperature range

Overview

게시일: 2018-11-06 | 갱신일: 2025-02-20