MYIR MYD-YR3506 Development Boards
MYIR MYD-YR3506 Development Boards are built around the MYC-YR3506 System-On-Modules (SOMs) and powered by the Rockchip RK3506 processor. These boards include two USB 2.0, two 10/100Mbps Ethernet, a SPI, a DSMC, two CAN, two RS485, an HDMI, and an audio input/output. The MYD-YR3506 development boards support Linux OS, and withstand -40°C to 85°C industrial working temperature range or 0°C to 70°C commercial temperature range. Typical applications include power intelligent devices, industrial gateways, industrial control equipment, commercial displays, and teach pendants.Features
- MYC-YR3506 SOM as controller board
- Rockchip RK3506 processor based on up to 1.5GHz tripe Arm® Cortex®-A7 and 200MHz Cortex-M0 cores
- 256MB/512MB LPDDR3L, 256MB Nand Flash/8GB eMMC, and 32Kbit EEPROM
- 2x USB 2.0, 2x 10/100Mbps Ethernet, 1x SPI, 1x DSMC, 2x CAN, 2x RS485, 1x HDMI, and 1x audio input/output
- Ready to run Linux 6.1.99 OS
Applications
- Power intelligent devices
- Industrial gateways
- Industrial control equipment
- Commercial displays
- Teach pendants
- Smart homes
Overview
게시일: 2025-05-22
| 갱신일: 2025-06-26