MYIR MYC-YR3562 System-On-Modules (SOMs)
MYIR MYC-YR3562 System-On-Modules (SOMs) are powered by the Rockchip RK3562/RK3562J processor, which is based on up to 2GHz Quad Arm® Cortex®-A53 cores. These modules feature a 1TOPS Neural Processing Unit (NPU), a G52 3D GPU, 1GB/2GB LPDDR4, 8GB/16GB eMMC, and 32Kbit EEPROM. The MYC-YR3562 modules support 4K at 30fps H.265 decoding, 1080p at 60fps H.264 decoding, and 1080p at 60fps H.264 encoding. These modules include 222-pin expansion with 164-pin Castellated-Hole and 58-pin LGA expansion interfaces that simplify soldering onto base boards. The MYC-YR3562 modules are compatible with Linux 6.1.99 and Debian 12 operating systems. Typical applications include smart electric devices, robotics, industrial Internet of Things (IoT), and advanced industrial systems.Features
- Rockchip RK3562/RK3562J processor based on up to 2GHz Quad Arm® Cortex®-A53 cores
- Neural Processing Unit (NPU) operating at up to 1TOPS
- 3D GPU with support for OpenGL ES 1.1/2.0/3.2, OpenCL 2.0, and Vulkan 1.1
- Supports 4K @ 30fps H.265 decoding, 1080p @ 60fps H.264 decoding, and 1080p @ 60fps H.264 encoding
- 1GB/2GB LPDDR4, 8GB/16GB eMMC, and 32Kbit EEPROM
- Power Management IC (PMIC)
- 164-pin Castellated-Hole and 58-pin LGA expansion interfaces
- Supports Linux 6.1.99 and Debian 12 OS
Applications
- Smart electric devices
- Robotics
- Industrial Internet of Things (IoT)
- Advanced industrial systems
Functional Block Diagram
게시일: 2025-05-22
| 갱신일: 2025-06-26