MYIR MYC-JX8MPQ CPU Modules

MYIR MYC-JX8MPQ CPU Modules are high-performance embedded Arm® SoM based on NXP quad Arm Cortex-A53 i.MX 8M plus processor with 800MHz ARM Cortex-M7 real-time co-processor. The i.MX processor features an integrated Neural Processing Unit (NPU) operating up to 2.3 TOPS and Power Management IC (PMIC). This processor also features advanced 14LPC FinFET process technology to provide more reliability in Machine Learning (ML) and vision, Artificial Intelligence (AI), and industrial automation fields. The MYC-JX8MPQ CPU modules can operate between -40°C to 85°C temperature range and are available in 45mm × 82mm dimensions and an 8-layer PCB design. These modules support Linux L5.10.9.

Features

  • NXP i.MX 8M Plus Quad Application Processor based on 1.6GHz Arm Cortex-A53 and 800MHz Cortex-M7 cores
  • A Neural Processing Unit (NPU) operating up to 2.3 TOPS
  • 3GB LPDDR4, 8GB eMMC flash, and 32MB QSPI flash
  • 0.5mm pitch 314-pin MXM 3.0 gold-finger-edge-card connector
  • Integrated 2D/3D GPU and 1080p VPU
  • Support -40°C to 85°C working temperature range
  • Support Linux L5.10.9
  • Power Management IC (PMIC)
  • 45mm × 82mm dimensions (CPU module)
  • 8-layered PCB design (CPU module)

Diagrams

게시일: 2022-01-19 | 갱신일: 2025-02-20