Murrplastik KDL/E Cable Entry Systems
Murrplastik KDL/E Cable Entry Systems feature an open-top, single-piece frame constructed for the insertion of pre-assembled cables. These systems use a snap-in design, so screwing on is not necessary, ensuring quick and easy assembly. Specifications include a UL 94V-0 flammability rating, a -60°C to +80°C operating temperature range, an IP54 protection rating, and polyamide 6.6 material. KDL/E cable entry systems from Murrplastik are suitable for standard cutouts for 16- and 24-pin industrial connectors and include a catch hook for 1.5mm to 2mm plate thickness.
Features
- Single-piece frame
- Easy and quick assembly
- Snap-in, screwing on is not necessary
- KDT/ZE are suitable grommets
- Easy to realize EMC solution with discharge plate
- Catch hook for 1.5mm to 2mm plate thickness included with delivery
- Suitable for standard cutouts for 16- and 24-pin industrial connectors
Specifications
- IP54 protection rating
- UL 94V-0 flammability rating
- Polyamide 6.6 material
- -60°C to +80°C operating temperature range
- RoHS compliant
게시일: 2025-10-09
| 갱신일: 2026-01-15