Murata Power Solutions MGJ DC/DC Converters

Murata Power Solutions MGJ DC/DC Converters are ideal for powering high-side and low-side gate drive circuits for IGBTs, silicon carbide, and MOSFETs in bridge circuits. A choice of asymmetric output voltages allows optimum drive levels for ideal system efficiency and EMI. Murata Power Solutions MGJ DC-DC Converters are available in 1W, 2W, 3W, and 6W.

Features

  • MGJ3 and MGJ6
    • 3W and 6W parts
    • SMD package, unique footprint
    • +15V/-5V, +20V/-5V, +15V/-10V output configuration
    • 5V (4.5V to 9V), 12V (9V to 18V), and 24V (18V to 36V) input voltages
    • High isolation tested at 5.2kV, rated for operation to 1.5kV
    • UL60950 and UL60601-1 certification (pending)
    • Ultra-low barrier capacitance (15pF)
    • Full power over wide industrial temperature range of -40°C to +105°C
    • Synchronization pin, can be employed as disable
    • Characterized dv/dt immunity
    • Characterized partial discharge performance
    • Short circuit and overload protected
    • RoHS compliant
  • MGJ2
    • +15V/-9V, +15V/-5V, and +20V/-5V outputs
    • 5V, 12V, and 15V inputs
    • 5.7kVDC isolation test voltage, hipot test
    • UL60950 and UL60601-1 certification
    • Ultra-low isolation capacitance
    • Operation up to 100°C (with derating)
    • Short circuit protection
    • Characterized CMTI >200kV/µS
    • Characterized partial discharge performance

Applications

  • Uninterruptible power supplies (UPS)
  • Hybrid electric and electric vehicles (HEV/EV)
  • Motor/motion control
  • Power substations
  • Solar power
  • Wind power
  • X-ray machines
  • CT and MRI
  • Ultrasound machines
  • Defibrillators
  • Railways
  • Textile and rolling mills
  • Arc and tube welding
  • Drilling and milling
  • Industrial boilers and dryers
  • Robots

Videos

게시일: 2015-12-04 | 갱신일: 2024-01-26