Murata Electronics DLP SMD Common Mode Chokes
Murata DLP SMD Common Mode Chokes are for high-speed and ultra-high-speed differential signal lines such as USB and LVDS/IEEE1394. The chip type DLP Series provides EMI suppression in case sizes 03025, 0504, 0804, and 1206. The Murata DLP SMD Common Mode Chokes are useful in a number of applications, such as cellular baseband+CPU, interface, power supply units, display panel, audio circuit, remote controllers, and inverters.The DLP11TB is a 1210 size chip-type common mode choke coil designed to address the unique noise issues of higher frequencies of USB 3.0 (SuperSpeed) devices. The DLP11TB matches the characteristic impedance of the 90Ω USB3.0 standard. The DLP11TB Common Mode Choke utilizes micromachining technology using thin-film processes to successfully boost the cut-off frequency in the transmission characteristics (Sdd21) of the choke coils from the cut-off frequency featured by the previous series to a high 8GHz or more, enabling SuperSpeed signals to be transmitted.
Features
- High-speed and ultra-high-speed differential signal lines such as USB and LVDS/IEEE1394
- Provides EMI suppression in case sizes 03025, 0504, 0804, and 1206
- DLP11TB
- Designed to address the unique noise issues of higher frequencies of USB 3.0 (SuperSpeed) devices
- Matches the characteristic impedance of the 90Ω USB 3.0 standard
Applications
- Cellular baseband+CPU
- Interfaces
- Power supply units
- Display panels
- Audio circuits
- Remote controllers
- Inverters
Signal Transmission Characteristics
게시일: 2010-12-14
| 갱신일: 2025-04-01