Murata PLT5BPH Wirewound Common Mode Choke Coils
Murata PLT5BPH Wirewound Common Mode Choke Coils withstand high-temperature environments up to 150°C and large currents up to 5.6A. These power supply choke coils measure 5mm x 5mm. The series generates a maximum of 500Ω common-mode impedance (at 10MHz), providing substantial noise suppression. Murata PLT5BPH Wirewound Common Mode Choke Coils are AEC-Q200 compliant, making them ideal for use in automotive powertrain applications.Features
- AEC-Q200 compliant
- Compact size measures 5mm x 5mm
- High differential mode impedance and common mode impedance
- Enables substantial suppression of normal mode noise
- -55°C to +150°C operating temperature range
- Capable of handling large currents up to 5.6A
- Generates maximum 500Ω common-mode impedance (at 10MHz)
- 80VDC rated voltage
Applications
- Power lines of automotive modules that operate in high-temperature environments
- Engine control units (ECUs)
- Transmission control units
- Power lines of car navigation and car audio systems
Dimensions
게시일: 2015-10-19
| 갱신일: 2025-10-23