Murata Power Solutions MEJ1 Isolated 1W DC/DC Converters

Murata Power Solutions MEJ1 Isolated 1W DC/DC Converters are isolated single- and dual-output units available in seven-pin SIP packages. The converters are pin compatible with the existing Murata series but offer improved efficiency and regulation. The series features UL60950 recognition for basic / supplementary isolation and UL 60601 3rd Edition recognition. Murata Power Solutions MEJ1 Isolated 1W DC/DC Converters are suitable for use where safety and miniaturization are important, such as medical and industrial applications.

Features

  • Pin compatible with the MEV, NMV, NMK, MEJ2, and NMJ series
  • Basic/supplementary isolation to UL 609502
  • UL 60601 (3rd Ed) recognition
  • Single and dual outputs
  • UL 94V-0 package material
  • SIP package style
  • 5.2kVDC isolation
  • 3.3V, 5V, 12V, 15V, and 24V inputs
  • 3.3V, 5V, 9V, 12V, and 15V output
  • Internal SMD construction
  • Fully encapsulated with toroidal magnetics
  • RoHS compliant

Specifications

  • 1W rated power
  • 5200VDC isolation test voltage
  • 1GΩ typical resistance
  • 3pF isolation capacitance
  • 50kHz switching frequency
  • 55mA to 410mA typical input current range
  • Temperature ranges
    • -40°C to +85°C operating
    • -55°C to +125°C storage
  • Free air convection cooling
  • 4% to 11% maximum load regulation
  • 30mVp-p to 55mVp-p maximum ripple and noise range
게시일: 2013-08-29 | 갱신일: 2022-03-11