Murata Power Solutions Okami™ OKX DC/DC Converters
Murata Power Solutions Okami™ OKX Series are miniature SIP non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The OKX series modules are fully compatible with the Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Applications include powering CPUs, datacom/telecom systems, Distributed Bus Architecture (DBA), programmable logic, and mixed voltage systems. The Okami DC/DC power converters feature a wide input range of 8.3VDC to 14VDC and are offered in a 3A (T/3 models), 5A (T/5 models), 10A (T/10 models), or 16A (T/16 models) output current.Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (POL) module features programmable output voltage and On/Off control. An optional Sequence/Track input allows controlled ramp-up and ramp-down outputs. The sense input provides load compensation. Murata Power Solutions OKX Series DC/DC converters also include Under Voltage Lock Out (UVLO), output short circuit protection, over-current, and over-temperature protection.
Features
- Non-isolated SIP PoL DC/DC power module
- 8.3VDC to 14VDC input voltage range
- Programmable output voltage from 0.7525VDC to 5.5VDC
- Drives 1000µF ceramic capacitive loads
- High power conversion efficiency 93%-95% at 3.3VOUT
- Outstanding thermal derating performance
- Over-temperature and overcurrent protection
- On/Off control, sense and optional sequence/track input
- UL/EN/IEC 60950-1 safety
- Industry-standard (DOSA) SIP format
- RoHS-6 hazardous substance compliance
View Results ( 2 ) Page
| 부품 번호 | 데이터시트 | 출력 전압-채널 1 | 출력 전력 | 공칭 입력 전압 | 입력 전압 - 최소 | 입력 전압 - 최대 |
|---|---|---|---|---|---|---|
| OKX-T/5-D12N-C | ![]() |
5.5 V | 25 W | 12 V | 8.3 V | 13.8 V |
| OKX-T/5-W5N-C | ![]() |
3.6 V | 16.5 W | 5 V | 2.4 V | 5.5 V |
게시일: 2010-01-14
| 갱신일: 2022-04-07