Morse Micro MM8108 Wi-Fi® HaLow® SoC

Morse Micro MM8108 Wi-Fi® HaLow® System-on-Chip is a highly integrated, ultra-low-power, single-chip Wi-Fi HaLow-compliant connectivity solution. Ideal for a variety of Internet of Things (IoT) and machine-to-machine (M2M) applications, the MM8108 supports data rates up to 43.33Mbps at 8MHz bandwidth over the air in worldwide sub-GHz license-exempt bands. This Morse Micro SoC meets the IEEE 802.11ah standard, integrating full MAC and PHY implementations.

An integrated high-efficiency power amplifier (PA) and high-linearity low-noise amplifier (LNA) enable cost-effective and low-area solutions. The RF interface can be used with an external PCB-mount PA or front-end module (FEM) for ultra-long-reach applications. This SoC solution is 16x more efficient than standard Wi-Fi and fully supports leading Wi-Fi Halow security features, such as WPA3 with Simultaneous Authentication of Equals (SAE) and GCMP ciphers to ensure link layer communications start and remain protected.

Features

  • Up to 43.33Mbits/s data rates at 8MHz bandwidth using sub-GHz 256-QAM modulation
  • Designed in accordance with the IEEE 802.11ah standard and integrates full MAC and PHY implementations
  • Integrated high-efficiency PA and high-linearity LNA
  • 16x more efficient than typical Wi-Fi 
  • Support for
    • High-speed USB 2.0, SDIO 2.0, and SPI host integration
    • Wi-Fi Halow security features, including WPA3 with SAE and GCMP ciphers
  • 5mm x 5mm BGA package

Applications

  • Building automation systems (BAS)
  • Machine performance monitors and sensors
  • Industrial automation controls
  • Surveillance cameras and sensors
  • Cloud connectivity
  • Drone video and navigation communications
  • Utility smart meters and intelligent grids
  • Smart home automation

Block Diagram

Block Diagram - Morse Micro MM8108 Wi-Fi® HaLow® SoC

Transmitter Efficiency

Infographic - Morse Micro MM8108 Wi-Fi® HaLow® SoC
게시일: 2025-01-16 | 갱신일: 2026-01-05