Morse Micro MM6108-EKH01 Wi-Fi HaLow® Development Platform

Morse Micro MM6108-EKH01 Wi-Fi HaLow® Development Platform is Linux-based and offers quick, secure wireless connectivity. The Morse Micro MM6108-EKH01 facilitates easy testing of Wi-Fi HaLow functionality in different scenarios. The device allows measuring throughput using the iPerf tool and assesses maximum range through a simple ping between two EKH01 units. A MM6108-EKH01 can be configured as an AP or STA; two are needed for testing.

Features

  • Leverages the power of Linux to speed up development time through ready-to-use applications and software
  • Simple configuration for fast and efficient evaluation of Wi-Fi HaLow
  • Supports data rates up to 32.5Mbps
  • Programmable operation in the sub-1GHz range (license exempt from RF bands worldwide)
  • WPA3 security
  • Conveniently powered by USB Type-C™

Applications

  • Long-range APs
  • Mesh APs
  • Smart city networks
  • Video cameras
  • Public safety monitoring
  • Connected healthcare and wearables
  • Smart home automation and connected appliances
  • Connected vehicles
  • Environmental monitoring

Videos

게시일: 2024-01-29 | 갱신일: 2025-02-19