Morpheans MorphESP 240 Development Board
Morpheans MorphESP 240 Development Board is an open hardware Espressif ESP32-S2 development board with a built-in high-resolution and IPS-color display. This development board is easy-to-use, Arduino- and CircuitPython-compatible. The MorphESP 240 board provides an affordable, versatile, and fully integrated platform with Wi-Fi connectivity. This board includes an on-board SPI-driven 240 x 240-pixel ST7789 display, a classic multi-color WS2812B RGB LED, and GPIOs. The MorphESP 240 development board is available in 28mm x 89mm x 6mm dimensions. Typical applications include IoT gateways, sensor networks, test and measurement equipment, wireless input devices, radio communication platforms, and media streaming appliances.Kit Contents
- An ESP32-S2 WROOM with:
- A 240MHz single-core microcontroller
- 128KB of ROM
- 320KB of SRAM
- 802.11 b/g/n/ 2.4GHz Wi-Fi
- An on-board SPI-driven 240 x 240 pixel ST7789 display
- A classic multi-color WS2812B RGB LED
- A built-in JST-connected battery with a USB charging module
- A 5V to 3.3V regulator to feed additional modules
- GPIOs
MorphESp 240 Pinout
Accessory - MorphESP 240 Dev Shield
The MorphESP 240 dev shield has everything to accelerate prototyping work. This dev shield comes with all GPIO and grouped (I2C and SPI) connectors. The MorphESP 240 dev shield also includes an on-PCB 868/916MHz UHF antenna and an RFM95 LoRa® transceiver footprint to easily test long-range IoT applications.
Additional Resource
Videos
게시일: 2021-05-31
| 갱신일: 2022-03-11