Monolithic Power Systems (MPS) MPS2143 Synchronous Step Down Switchers

Monolithic Power Systems (MPS) MPS2143 Synchronous Step Down Switchers are monolithic step-down switch-mode converters with internal power MOSFETs. The MPS2143 series can deliver up to 3A of continuous current from a 2.5 to 5.5V input, all with excellent load and line regulation. The output voltage can be regulated as low as 0.6V. Constant-on-time control provides a fast transient response and eases loop stabilization. Fault condition protections include cycle-by-cycle current limiting and thermal shutdown. MPS MPS2143 Synchronous Step Down Switchers are available in a small TSOT23-8 package, and only a minimal number of standard components are needed.

Features

  • Wide 2.5V to 5.5V operating input range
  • Output voltage as low as 0.6V
  • 100% duty cycle in dropout
  • Up to 3A output current
  • Low 40µA IQ
  • 80mΩ and 40mΩ internal power MOSFET switches
  • Default 1.2MHz switching frequency
  • EN and power-good for power sequencing
  • Cycle-by-cycle overcurrent protection
  • Auto discharge at power off
  • Short-circuit Protect with hiccup mode
  • Stable with low-ESR output ceramic capacitors
  • Available in a TSOT23-8 package

Applications

  • Low voltage I/O system power
  • Handheld / battery-powered systems
  • Wireless / networking cards

Typical Application

Monolithic Power Systems (MPS) MPS2143 Synchronous Step Down Switchers
게시일: 2015-05-14 | 갱신일: 2022-03-11