Monolithic Power Systems (MPS) MPQ2286 Synchronous Buck Regulators
Monolithic Power Systems (MPS) MPQ2286 Synchronous Buck Regulators are high-frequency regulators with integrated internal High-Side and Low-Side MOSFETs (HS-FETs and LS-FETs). These regulators feature configurable 2MHz to 4MHz switching frequency (fSW) during Forced Continuous Conduction Mode (FCCM). The MPQ2286 regulators also feature Over-Current Protection (OCP), Short Circuit Protection (SCP), output Over-Voltage Protection (OVP), thermal warning, and over-temperature shutdown. These regulators operate from a 2.7V to 6V input voltage and provide a 12A output current with fixed-frequency, zero-delay PWM control for an optimal transient response.The MPQ2286 regulators include a digital interface with Packeting Error Checking (PEC) and integrated multi-page One-Time Programmable (OTP) memory for a high degree of configurability. These regulators are AEC-Q100 Grade 1 qualified and are available in a QFN-18 (3mm x 4mm) package with wettable flanks. The MPQ2286 regulators are used in automotive Point-of-Load (PoL), infotainment, DDR memory, and System-On-Chip (SOC) system cores.
Features
- Optimized for EMC/EMI:
- Synchronization input/output
- Frequency Spread Spectrum (FSS)
- Flexible application with digital interface:
- Digital interface with Cyclic Redundancy Check (CRC)
- Converter on/off
- 0.20625V to 3.6V output voltage setting range
- Faults detection
- Factory-configurable multi-page One-Time Programmable (OTP) memory
- Protections:
- Output Over-Voltage Protection (OVP)
- Peak and valley current limit
- Over-Current Protection (OCP)
- Short Circuit Protection (SCP)
- Input OVP
- Thermal warning
- Over-temperature shutdown
- Designed for automotive Point-of-Load (PoL) applications:
- 2.7V to 6V input voltage range
- 12A continuous output current
- 1% output regulation accuracy
- Differential output voltage sense
- Internal 6mΩ HS-FET and 4mΩ LS-FET
- Soft start and soft stop
- Power Good (PG)
- Available in a QFN-18 (3mm x 4mm) package with wettable flanks
- AEC-Q100 Grade 1 qualified
Applications
- Infotainment
- DDR memory
- System-On-Chip (SOC) system cores
- Advanced Driver Assistance Systems (ADAS)
Typical Application Circuit Diagram
게시일: 2024-07-09
| 갱신일: 2025-01-02