Monolithic Power Systems (MPS) MPM6010 Step-Down LED Drivers

Monolithic Power Systems (MPS) MPM6010 Step-Down LED Drivers are 36V/1.5A high efficiency synchronous LED drivers with an integrated inductor. These drivers provide a compact solution with built-in power MOSFETs and two capacitors, requiring only four external components. This allows 1.5A of continuous output current with excellent load and line regulation over a wide input supply range. Protection features includes thermal shut-down (TSD), overcurrent protection (OCP) with valley-current detection, and internal soft-start. The modules are available in a QFN-17 (3mm x 5mm x 1.6mm) space-saving package. AEC-Q100-qualified drivers are available. MPS MPM6010 Step-Down LED Drivers are ideal for automotive LED lighting applications.

Features

  • Complete switch-mode power supply
  • Wide 4V to 36V operating input range
  • 85mΩ/50mΩ low RDS(ON) internal power MOSFETs
  • High-efficiency synchronous mode operation
  • Default 2.2MHz switching frequency
  • Forced CCM mode
  • 0.2V reference voltage
  • PWM dimming (minimum 100Hz dimming frequency)
  • Fault indication for LED short, open, and thermal shutdown
  • OCP with valley-current detection
  • QFN-17 (3mm x 5mm x 1.6mm) package
  • Wettable flank available
  • AEC-Q100 Grade 1 (designated by -AEC1-)

Applications

  • Automotive LED lighting
  • Reading lights
  • Dome lights
  • Puddle lights
  • Map lights
  • Daytime running lamps (DRL)
  • Backup lights

Typical Application

Monolithic Power Systems (MPS) MPM6010 Step-Down LED Drivers
게시일: 2017-07-10 | 갱신일: 2022-05-24