Monolithic Power Systems (MPS) MPM54322 Dual 3A Power Modules
Monolithic Power Systems (MPS) MPM54322 Dual 3A Power Modules combine two high-efficiency step-down DC/DC converters, inductors, and selected passive components in a single over-molded package. The output of the Monolithic Power Systems (MPS) MPM54322 modules can be paralleled to deliver up to 6A, with active current balancing ensuring equal current sharing between them. Additionally, the module features a configurable low-dropout (LDO) regulator that provides up to 500mA of ultra-low noise output.Features
- Wide 3V to 16V input voltage (VINx, where x = 1 or 2) range
- Dual 3A and up to 6A for parallel operation
- MODE pin to select output voltage (VOUTx, where x = 1 or 2), parallel mode, and timing via pin-strapping
- Remote sense for both output channels
- Configurable 500mA-rated low-dropout (LDO) regulator with VIN up to 3.6V
- Configurable soft start, soft shutdown, and delay with MPS-patented FLEX-timer sequence control
- Configurable reference voltage (VREF) and slew rate
- 500kHz, 750kHz, 1MHz, and 1.25MHz configurable switching frequency (fSW)
- Accurate VOUT, output current (IOUT), and junction temperature (TJ) telemetry
- Open-drain power good (PG) indication and general status interrupt
- Available in an ultra-thin ECLGA (5mm x 5.5mm x 1.85mm) package
Applications
- Storage and networking
- FPGA and ASIC power supplies
- Computing and telecommunication
TYPICAL APPLICATION
Videos
게시일: 2024-09-19
| 갱신일: 2024-11-22