Monolithic Power Systems (MPS) MPM3811 Switching Voltage Regulators
Monolithic Power Systems (MPS) MPM3811 Switching Voltage Regulators achieve 1A of continuous output current from a 2.3V to 5.5V input voltage with excellent load and line regulation. These Monolithic Power Systems regulators are monolithic, step-down, switch-mode converters with built-in, internal power MOSFETs and an inductor. The MPM3811 regulator's output voltage can be regulated as low as 0.6V. These voltage regulators offer Constant-On-Time (COT) control scheme that provides a fast transient response, high light-load efficiency, and easy loop stabilization.The MPM3811 voltage regulators require a minimal number of readily available, standard, and external components. These regulators are available in an ultra-small QFN-10 (2mm x 2mm x 1.6mm) package. Applications include optical modules, IoT devices, handheld printers/POS, portable devices, low voltage I/O system power, and space-constraint systems.
Features
- Up to 91% peak efficiency
- Wide 2.3V to 5.5V operating input range
- Output voltage as low as 0.6V
- 100% duty cycle in dropout
- 1A output current
- 2.2MHz frequency
- Output discharge
- Short-Circuit Protection (SCP) with hiccup mode
- Cycle-by-cycle Over-Current Protection (OCP)
- 0.5ms internal Soft-Start (SS) time
- Thermal shutdown
- Stable with low ESR output ceramic capacitors
- Available in a QFN10 (2mm x 2mm x 1.6mm) package
Applications
- Optical modules
- IoT devices
- Handheld printers/POS
- Portable devices
- Low voltage I/O system power
- Space-constraint systems
MPM3811 Application Circuit Diagram
Efficiency vs. Output Current Characteristics
Additional Resources
Videos
게시일: 2018-09-25
| 갱신일: 2025-06-25