Monolithic Power Systems (MPS) MP6652 18V Single-Phase BLDC Motor Drivers
Monolithic Power Systems (MPS) MP6652 18V Single-Phase BLDC Motor Drivers are ideal for fans and operate at 3V to 18V. The MPS MP6652 controls speed via PWM and includes a configurable speed curve function for flexible cooling fan applications. The device detects rotational speed through the FG/RD pin, producing high or low voltage based on the internal Hall comparator's output, with higher speeds generating higher frequency signals.Features
- On-chip hall sensor
- Wide 3V to 18V operating input voltage (VIN) range
- Integrated power MOSFETs
- Total 850mΩ high-side MOSFET (HS-FET) and low-side MOSFET (LS-FET)
- Configurable starting duty cycle
- Rotational speed indicator FG signal
- Rotor lock protection fault indication
- 1kHz to 100kHz Pulse-Width Modulation (PWM) input frequency range
- Fixed 27kHz output switching frequency (fSW)
- Configurable soft-on/off commutation angle (max 90°)
- Configurable Soft Start (SS)
- Rotor lock protection with auto-recovery
- FG outputs 0.5x, 1x, or 2x original hall frequency
- Thermal protection with auto-recovery
- Built-in input Over-Voltage Protection (OVP) and Under-Voltage Lockout (UVLO) with auto-recovery
- Available in TSOT23-6-SL and TSOT23-6-L packages
Applications
- CPU and GPU fans
- Brushless DC (BLDC) motors
- Cooling fans
TYPICAL APPLICATION
게시일: 2023-12-01
| 갱신일: 2024-01-09