Monolithic Power Systems (MPS) MP4581 Synchronous Step-Down Buck Converters

Monolithic Power Systems (MPS) MP4581 Synchronous Step-Down Buck Converters are high-efficiency converters with integrated power MOSFETs. The buck converters provide 0.8A of output current (IOUT) in a buck topology from an input power supply of up to 100V. MP4581 features constant-on-time (COT) control, providing a fast transient response and facilitating loop stabilization. The configurable operation frequency can be set between 100kHz to 1MHz via an external resistor. The MP4581 supports high-efficiency pulse-skip mode (PSM) while operating under light-load conditions. The valley current limit circuits protect against overload and short-circuit conditions. The MP4581 is available in a SOIC-8EP package.

Features

  • 8V to 100V input voltage range
  • 1V to 30V output voltage range
  • 90% maximum operation duty cycle
  • 625mΩ/265mΩ internal power MOSFETs
  • Constant-On-Time (COT) control
  • 100kHz to 1MHz configurable frequency
  • Internal soft start and loop compensation
  • Over-Current Protection (OCP)
  • Short-Circuit Protection (SCP) with hiccup mode
  • High-efficiency Pulse-Skip Mode (PSM) under light-load conditions
  • Available in a SOIC-8EP package
  • -40°C to +125°C operating temperature range

Applications

  • High-voltage battery packs
  • Industrial power supplies
  • Printer power boards

Videos

Typical Application

Monolithic Power Systems (MPS) MP4581 Synchronous Step-Down Buck Converters

Functional Block Diagram

Block Diagram - Monolithic Power Systems (MPS) MP4581 Synchronous Step-Down Buck Converters
게시일: 2024-03-18 | 갱신일: 2024-04-23