Monolithic Power Systems (MPS) MP4425A Step-Down LED Drivers
Monolithic Power Systems (MPS) MP4425A Step-Down LED Drivers are high-frequency, synchronous, rectified, and switch-mode white LED drivers with built-in power MOSFETs. These drivers offer a compact solution to achieve 1.5A of continuous output current with excellent load and line regulation over a wide input supply range. The MP4425A LED drivers feature high-efficiency synchronous mode and Continuous Conduction Modulation (CCM) modes of operation. The current mode operation provides a fast transient response and eases loop stabilization. These drivers also offer full protection features such as Over-Current Protection (OCP) and Thermal Shutdown (TSD). The MP4425A LED drivers require a minimal number of readily available standard external components that are available in a space-saving QFN-13 (2.5mm x 3mm) package.Features
- Internal soft-start
- Fault indication for LED short, open, and thermal shutdown
- Over-Current Protection (OCP) with valley-current detection
- Thermal shutdown
- CISPR25 Class 5 compliant
- Forced CCM mode
- High-efficiency synchronous mode operation
- Available in a QFN-13 (2.5mm x 3mm) package
Specifications
- PWM dimming (min 100Hz dimming frequency)
- 4V to 36V operating input voltage range
- 85mΩ/50mΩ low RDS(ON) internal power MOSFETs
- 2.2MHz switching frequency
- 0.2V reference voltage
Block Diagram
Typical Application Diagram
게시일: 2021-02-24
| 갱신일: 2022-03-11