Monolithic Power Systems (MPS) MP2796 Battery Monitors & Protectors
Monolithic Power Systems (MPS) MP2796 Battery Monitors and Protectors are 7-cell to 16-cell devices designed for multiple-cell series Battery Management Systems (BMS). These devices provide a complete Analog Front-End (AFE) monitoring and protection solution. The MP2796 battery monitors and protectors support connections for 7-cell to 16-cell batteries, with an absolute voltage exceeding 80V on particular pins. These devices can achieve a State-of-Charge (SOC) error within 2% when paired with an MPF4279x fuel gauge. The MP2796 devices also incorporate Over-Current Protection (OCP), Short-Circuit Protection (SCP), battery Undervoltage Protection (UVP), battery Over-voltage Protection (OVP), and high-/low-temperature protection. These battery monitors and protectors are available in a TQFP-48 (7mm x 7mm) package. The MP2796 battery management devices are ideal for E-bikes, E-scooters, battery backup and UPSs, power and gardening tools, and Energy Storage Systems (ESSs).Features
- Incorporates dual Analog-to-Digital Converter (ADC) architecture:
- <±2% State-of-Charge (SOC) error with MPF4279x fuel gauge
- <10mV cell voltage measurement error
- <±0.5% current error
- Includes high-side N-channel MOSFET:
- Drivers for charge and discharge control
- Supports MOSFET soft-start discharge
- Control to eliminate pre-charge circuit
- Drives up to 100A DC with parallel N-channel MOSFETs
- Hardware configurable protections:
- Charge/discharge OCP and SCP
- Cell UVP and OVP
- Pack UVP and OVP
- Cell low-/high-temperature protection
- Die high-temperature protection
- Passive cell balancing up to 58mA per cell:
- Drive external balancing transistors
- Automatic or manual control
- Additional features:
- Integrated 3.3V and 5V LDOs
- Reduced current standby mode
- High-voltage and low-voltage GPIOs
- Dedicated thermistor inputs
- Open-wire detection
- Persistent dead battery flag
- Lockable Multiple-Time Programmable (MTP) memory for key thresholds
- I2C or SPI interface with 8-bit CRC
- Random cell connection tolerant
- Available in a TQFP-48 (7mm x 7mm) package
Applications
- E-bikes and E-scooters
- Battery backup and UPSs
- Power and gardening tools
- Energy Storage Systems (ESSs)
Block Diagram
Typical Application Diagram
Videos
게시일: 2024-06-20
| 갱신일: 2024-07-07