Monolithic Power Systems (MPS) MP1918 100V Half-Bridge GaN MOSFET Drivers
Monolithic Power Systems (MPS) MP1918 100V Half-Bridge GaN MOSFET Drivers are designed for driving enhancement mode Gallium Nitride (GaN) FETs or N-channel MOSFETs. The Monolithic Power Systems (MPS) MP1918 features independent high-side (HS) and low-side (LS) PWM inputs and uses a bootstrap technique for the HS driver voltage. The device operates up to 100V and includes a charging technology that prevents the HS driver voltage from exceeding the VCC, protecting the gate from surpassing the GaN FETs maximum gate-to-source voltage rating.Features
- Independent High-Side (HS) and Low-Side (LS) TTL logic inputs
- HS floating bias voltage rail operates up to 100VDC
- Separate gate outputs for adjustable turn-on and turn-off capabilities
- 3.7VCC to 5.5V VCC voltage range
- Internal bootstrap switch supply voltage clamping
- 0.27Ω/1.2Ω pull-down/-up resistance
- Fast propagation times
- Excellent propagation delay matching (typically 1.5ns)
- Available in a QFN-14 (3mm x 3mm) package with wettable flanks
Applications
- Half-bridge and full-bridge converters
- Audio Class-D amplifiers
- Synchronous buck converters
- Power modules
TYPICAL APPLICATION
게시일: 2024-09-11
| 갱신일: 2024-09-18