Monolithic Power Systems (MPS) MEZS7-SharedPowerBank Switching Charger

Monolithic Power Systems (MPS) MEZS7-SharedPowerBank Switching Charger is an integrated platform using the MP2696A buck charger with boost output, LED state-of-charge indicator, and an MCU to achieve a turn-key solution for shared power bank applications.

The MP2696A is a highly integrated, flexible, switch-mode battery charge management and system power path management device. The MP2696A offers three operation modes: a charge mode, boost mode and sleep mode. The solution module provides up to 3.6A of charge current from a 5V micro USB input source in charge mode. The solution module delivers up to 3.6A to a regulated 5V USB-A output for charging external devices such as smartphones in boost mode.

The MPS MEZS7-SharedPowerBank Switching Charger allows the parameters and controls to be easily accessed via the I2C interface.

Features

  • 4V to 6V Operation voltage range
  • Up to 16V sustainable input voltage
  • 500mA to 3.6A Programmable charge current
  • 3.6V to 4.45V Programmable charge regulation voltage
  • 100mA to 3A Programmable input current limit
  • Minimum input voltage loop for maximum adapter power tracking
  • Boost converter with up to 3.6A output
  • Current:
    • Programmable output current limit loop
    • Programmable boost output voltage
    • USB output cable compensation
    • Programmable inductor peak current
  • Comprehensive safety features:
    • Fully customizable JEITA profile
    • Charge safety timer
    • Input over-voltage protection
    • Thermal shutdown
    • SYS over-current and short protection
  • Analog voltage output IB pin for battery current monitor
  • SYS plug-in detection
  • SYS no-load detection
  • SYS DP/DM interface for BC1.2 and nonstandard adapters
  • Status and fault monitoring

Applications

  • Shared power banks
  • Micro-USB and USB Type-A power banks
  • Battery backup applications

Overview

Monolithic Power Systems (MPS) MEZS7-SharedPowerBank Switching Charger
게시일: 2021-09-01 | 갱신일: 2022-03-11