Monolithic Power Systems (MPS) EVQ4325-R-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ4325-R-00A Evaluation Board is designed to evaluate the capabilities of MPQ4325-AEC1, a synchronous, step-down switching converter. These voltage regulators are step-down converters that operate at a configurable frequency range of 200KHz to 2.5MHz. The EVQ4325-R-00A board is a fully assembled and tested evaluation board. The MPQ4325 regulators are available in a QFN-14 4mmx4mm package with wettable flanks and are AEC-Q100 Grade 1. These switching voltage regulators are ideal for automotive infotainment, automotive clusters, Advanced Driver-Assistance Systems (ADAS), and industrial power systems.

Features

  • 3.3V to 36V input voltage (VIN) range
  • 2.2MHz switching frequency (fSW)

Applications

  • Automotive infotainment
  • Automotive clusters
  • Advanced Driver-Assistance Systems (ADAS)
  • Industrial power systems

Schematic

Schematic - Monolithic Power Systems (MPS) EVQ4325-R-00A Evaluation Board
게시일: 2024-11-12 | 갱신일: 2024-11-25