Monolithic Power Systems (MPS) EVKT-MP2797-0000/0002 Evaluation Kits

Monolithic Power Systems (MPS) EVKT-MP2797-0000/0002 Evaluation Kits are designed to demonstrate the capabilities of the MP2797, a robust battery management device. This MP2797 offers a protection solution for 7-cell to 16-cell series battery systems and Analog Front-End (AFE) monitoring. The EVKT-MP2797-0000/0002 evaluation kits feature an I2C or SPI interface with an 8-bit Cyclic Redundancy Check (CRC), integrated High-Side MOSFET (HS-FET) driver, and random cell connection tolerance. These evaluation kits are available in a package of TQFP-48 (7mm x 7mm). The EVKT-MP2796-0000/0002 evaluation kits operate at 18V to 75.2V battery pack voltage and 0V to 5V cell voltage. These evaluation kits can drive external balancing transistors and are used in automatic or manual control.

Features

  • Supports 7-cell to 16-cell series battery packs
  • I2C or SPI interface with 8-bit Cyclic Redundancy Check (CRC)
  • Analog Front-End (AFE) monitor:
    • Strictly synchronized current and voltage measurement for impedance sensing
    • 15-Bit Analog-to-Digital Converter (ADC) with <5mV total cell measurement error at 25°C
    • 16-Bit ADC with <±0.5% pack current and coulomb counting measure error at 25°C via SRP and SRN
  • Configurable protections:
    • Charge and discharge Over-Current Protection (OCP)
    • Charge and discharge Short-Circuit Protection (SCP)
    • Cell Under-Voltage Protection (UVP) and Over-Voltage Protection (OVP)
    • Pack UVP and OVP
    • Cell low- and high-temperature protection
    • Die high-temperature protection
  • Integrated High-Side MOSFET (HS-FET) driver:
    • Supports MOSFET soft-start discharge control to eliminate a pre-charge circuit
    • Drives up to 70A DC with parallel N-channel MOSFETs
    • GPIO or register-controlled MOSFET enable
  • Passive cell balancing up to 58mA per cell:
    • Can drive external balancing transistors
    • Automatic or manual control
  • Additional functionality:
    • Integrated 3.3V and 5V Low-Dropout (LDO) regulators
    • Reduced current standby mode
    • Load and charge plug-in detection
    • High-voltage and low-voltage GPIOs
    • Dedicated thermistor inputs
    • Open-wire detection
    • Persistent dead battery flag
    • Lockable Multiple-Time Programmable (MTP) memory for key protection thresholds
  • Random cell connection tolerant
  • 48-pin TQFP package (7mm x 7mm)

Specifications

  • 18V to 75.2V battery pack voltage
  • 0V to 5V cell voltage range
  • Operating systems supported Windows 7 or later
  • System requirements minimum 25.6MB free
  • GUI software programming tool MP2797 V1.1.0.3
  • 14cm x 9.6cm EVB size (L x W)
게시일: 2024-06-25 | 갱신일: 2024-07-10