Monolithic Power Systems (MPS) EV6603-V-00A Motor Drive Evaluation Board
Monolithic Power Systems (MPS) EV6603-V-00A Motor Drive Evaluation Board is designed to demonstrate the capabilities of the MP6603. The MP6603 is a dual full-bridge motor driver with a built-in microstepping translator. The MP6603 operates from a supply voltage up to 55V and can deliver a motor current up to 5A. It can drive one or two DC motors or a bipolar stepper motor in full-, half-, quarter-, and eighth-step modes by setting M2 and M1. The input control signals for the MPS MP6603 are applied through the CN1 connector or generated on the board.
Features
- Wide 8V to 55V operating input voltage (VIN) range
- Two internal full-bridge drivers
- Selectable input interface [simple Pulse-Width Modulation (PWM) input or indexer input]
- Indexer interface offers full-, half-, quarter-, and eighth-step modes by setting the M1 and M2 pins
- Low on resistance [RDS(ON)], 65mΩ high-side MOSFET (HS-FET) and 50mΩ low-side MOSFET (LS-FET)
- Up to 5A current in full-bridge mode
- Up to 10A current in parallel mode
- PWM operating frequency up to 100kHz
- Independent ground pins for each half-bridge
- Over-Current Protection (OCP)
- Thermal shutdown
- Under-Voltage Lockout (UVLO)
- Internal charge pump
- Fault indication output
Applications
- Bipolar stepper motors
- Brushed DC motor drivers
Additional Resources
Board Layout
게시일: 2026-02-02
| 갱신일: 2026-02-05