Molex UltraWize 와이어-보드 전원 커넥터
Molex UltraWize Wire-to-Board Power Connectors are designed specifically for data center applications and utilize Coeur socket technology. This technology incorporates conical sockets to ensure a large conductive surface area that reduces contact resistance and voltage drop. This minimizes heat generation and delivers high current carrying capacity. These connectors feature a cable-side exit configuration that uses minimal space for design flexibility and efficiency. The cable-side exit also eliminates cable-bend radius, which increases the power density of devices. A positive-lock function prevents the connectors from accidentally unmating. Molex UltraWize power connectors deliver 170A of power and offer SMT reflow-capable headers in a pick-and-place package. The series has a UL 94V-0 flammability rating and operates within a -40°C to +125°C temperature range. Typical applications include servers (GPU) and switches.특징
- 케이블 측 출구 설계
- 엇갈린 핀 디자인
- SMT 리플로우 가능 헤더
- 포지티브 잠금 장치로 우발적인 결합 해제 방지
- PCB 설치 공간 요구 사항 최소화
- UL 94V-0 가연성 등급
애플리케이션
- 데이터 센터 전원
- 서버(GPU)
- 스위치
사양
- 125 V 최대 전압
- 170 A 최대 전류
- 접촉 저항: 0.4mΩ
- 125VAC 유전체 내전압
- 500VDC 절연 저항
- 13.58 mm 피치
- -40 °C ~ +125 °C 작동 온도 범위
비디오
게시일: 2024-05-13
| 갱신일: 2025-04-03