Molex RJ45 PoE+ Enabled Gigabit Magnetic Jack with LEDs
Molex PoE+ Enabled Gigabit Magnetic Jack with LEDs supports Gigabit Ethernet connectivity in accordance with IEEE 802.3ab and delivers up to 30W of power to networked devices. The 85735 series, eight-port jack with integrated gigabit magnetics, is designed for high-port-count gigabit switches and routers. This jack extends Molex's product offering of multi-port magnetic jacks to meet a wider range of customer applications.
Features
- Ganged 8-port (2x4) RJ45 module
- High-density port-count
- Lower placement costs
- Integrated PoE plus magnetics per IEEE 802.3at, delivers up to 30W PoE to networked devices
- Compliant with IEEE 802.3ab standard
- Capable of 10/100/1000Mbit transmission
- Gigabit magnetics compatible with a variety of Gigabit Ethernet transceiver PHYs
- Parametric and EMI solution for leading PHY vendors
Applications
- Gigabit Ethernet switch and router applications
- Datacom/ telecommunications
- Industrial networking
- Consumer / small office / home office
게시일: 2014-06-09
| 갱신일: 2026-02-20