Molex RF/Microwave PCB Connectors

Molex Precision RF/Microwave PCB Connectors are designed for 40GHz analog signals. Introduced as a low-cost alternative to the 2.4mm version, the 2.92mm version features a unique compression-mount design using UNF screws and vertical launch configuration. The RF/microwave connectors deliver unparalleled design flexibility by allowing designers to create test points virtually anywhere on the PCB. Compatible with network analyzer cables, the RF/microwave connectors mate to 2.92mm male (plug) connectors commonly found on cable or adapters in test equipment.

Features

  • 2.92mm version for 40GHz analog signals
  • A lower cost alternative over the 2.4mm version including associated accessories, terminations, and adapters
  • Unique compression-mount design using two 0-80 UNF screws
  • Reduces installation time by eliminating soldering from the process
  • Accommodates a wide range of board thicknesses including 0.57mm to 2.79mm
  • Provides a continuous ground connection between the connector and PCB
  • 2.92mm mating interface
  • Compatible with network analyzer cables
  • Vertical-mount design
  • Can be located anywhere on the PCB for increased PCB density
  • Integrated center pin design
  • Optimizes interface dimensions after mounting to the PCB
  • Provides low reflections for accurate measurements
  • Stainless-steel body
  • Durable housing to withstand over 500 mating cycles

Specifications

  • Electrical Specifications
    • Contact Resistance
      • ≤3mΩ center contact
      • ≤2mΩ outer contact
    • 500VRMS dielectric withstanding voltage
    • 5000MΩ insulation resistance
    • Voltage Standing Wave Ratio
      • DC to 26.5GHz — 1.10 max.
      • 26.5GHz to 40GHz — 1.15 max.
    • ≤-100dB RF leakage
    • 0.03 x √f (GHz) dB max. RF insertion loss
  • Physical Specifications
    • Stainless steel housing
    • Beryllium copper contact
    • Plating:
      • Gold (Au) center contact
      • Nickel (Ni) under plating
    • 0.57mm to 2.79mm standard PCB thickness
    • 0°C to +165°C operating temperature range
  • Mechanical Specifications
    • .23N meters max. mating force
    • 500 cycles durability rating

Applications

  • Data communication and Telecommunication Applications
    • Test and characterization boards
    • Reference backplanes
    • High-speed backplanes
  • Test and measurement equipment
  • Chip manufacturers
  • Satellites
  • Network systems
View Results ( 11 ) Page
부품 번호 임피던스 최대 주파수 주파수 접촉 소재 종단 스타일
73252-0092 50 Ohms 65 GHz 40 GHz Beryllium Copper Compression
73387-0022 50 Ohms 65 GHz 65 GHz Beryllium Copper Solder
73252-0090 50 Ohms 65 GHz 40 GHz Beryllium Copper Compression
73252-0091 50 Ohms 65 GHz 40 GHz Beryllium Copper Compression
73387-0020 50 Ohms 50 GHz 65 GHz Beryllium Copper Compression
73387-0090 50 Ohms 50 GHz 0 Hz to 50 GHz Copper Twist On
73387-0021 50 Ohms 50 GHz 65 GHz Beryllium Copper Compression
73387-0140
73387-0150
73387-0160
게시일: 2014-01-17 | 갱신일: 2023-12-25