Molex Easy-On FFC/FPC FlexiSnap-15 Connectors

Molex Easy-On FFC/FPC FlexiSnap-15 Connectors feature a one-touch locking mechanism with a secure locking nail design for reliable operation. The one-touch locking feature allows quick and easy single-step insertion of the FFC/FPC cable without the need to open and close actuators. These connectors simplify cable insertion, enhance locking reliability, support automation, and save space. The FlexiSnap-15 connectors utilize a standard 0.5mm pitch and enable seamless integration into automated assembly lines, improving consistency. These connectors feature a 0.5A current rating, 1.5mm height, and operate within the -40°C to 85°C temperature range. Typical applications include gaming consoles, smart appliances, point-of-sale terminals, smartphones, tablet PCs, wearable glasses, and VR/AR devices.

Features

  • Provides increased space savings and enables more compact and efficient layoutsProvides a lower-cost solution and streamlines procurement and inventory management
  • Improves the assembly process, reduces labor time, and complexity
  • Enables seamless integration into automated assembly lines to improve consistency
  • Provides secure mechanical cable retention without requiring additional locking operations

Applications

  • Appliances:
    • Gaming consoles
    • Smart appliances
    • Speakers
    • TVs
  • Mobile devices:
    • Laptop PCs
    • Mobile gaming devices
    • Point-of-sale terminals
    • Smartphones
    • Tablet PCs
  • Wearables:
    • VR/AR devices
    • Wearable glasses
    • Wearable watches

Specifications

  • 20 cycles minimum durability
  • 0.5mm pitch
  • 1.5mm height
  • 5.5mm width
  • 50V [AC(RMS)/DC] maximum voltage
  • 0.5A/pin [AC(RMS)/DC] maximum current
  • 50 milliohms maximum contact resistance
  • 250V dielectric withstanding voltage
  • 100 Megohms minimum insulation resistance
  • 0.30mm ±0.05mm FFC/FPC thickness
  • -40°C to 85°C operating temperature range
게시일: 2026-02-19 | 갱신일: 2026-02-23