Molex Brad Micro-Change M12 Connectors
Molex Brad Micro-Change M12 Connectors are designed to withstand harsh industrial and weather environments. The superior quality assures a very reliable connection for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of 12mm to 18mm sensors, encoders, switches and other input and output devices in industrial machinery. Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, versatile Molex Micro-Change connectors help to increase overall plant production.Ideal for Class 2 applications including petrochemical, factory-automation and commercial-vehicle equipment, Brad Micro-Change M12 Harsh-Duty Receptacles offer a sealed connection with superior EMI/RFI shielding in high-vibration systems. Receptacles are tooled for both network connectivity in Ethernet and Controller-Area Network (CAN bus) protocols, as well as passive applications such as discreet and analog sensor applications.
Learn More About Molex Brad Micro-Change M12 CAT6A Connector System
Features
- Superior EMI and RFI protection through heavy-duty die-cast construction and IEC 51076-2-101 compliant design
- Waterproof IP67, IP69K compliant for high-pressure wash down
- 250VAC/DC, up to 4A
- Ideal for Class 2 power and network circuit applications
- Vibration-resistant mounting nut for chassis applications
- Tooled for Ethernet and Controller-Area Network (CAN bus) protocols and passive applications including discreet and analog sensors
- Receptacle pull-strength of 1.5N initial-mate torque resistance and 34kg intermittent sideload withstand rating
- Exceeds twice the strength of standard M12 receptacles
- Right-angle and straight configurations
- 5-pole A-code and 4-pole D-code keyway options
Applications
- Commercial Vehicle Transportation
- Controllers and telematics
- Construction, agriculture, forestry machinery
- Heating systems
- Security devices
- Industrial Machinery
- Packaging, robot, welding, material handling
- Harsh Commercial Products
- Carwashes
- Marine
- Boats and large vessels
- Military/Aerospace
- Tactical vehicles
- C4ISR systems
- Military shelters
Specifications
- Voltage (max.): 250VAC voltage rating
- Current (max.): 4A current rating
- 1500VAC dielectric withstanding voltage
- 26AWG solid-wire differential pairs
- 20MΩ min. insulation resistance
- 500 cycles of durability
- -20°C to +80°C operating temperature range
Additional Resource
게시일: 2012-10-31
| 갱신일: 2023-08-08