Mitsubishi Electric Power Modules for 3-Level Inverters
Mitsubishi Electric Power Modules for Three-Level Inverters offer a compact, low-inductance package that contributes to a simplified inverter circuit structure. These power modules feature a 4-in-1 and 1-in-1/2-in-1 lineup, enabling improved compactness and inverter design flexibility. Mitsubishi Electric Power Modules for Three-Level Inverters are designed for general-purpose inverters, equipment for induction heating, solar and wind power generation, and AC servo applications.Features
- Compatible with 3-level inverters, reducing power consumption approximately 30%
- Package enables lower inductance and simplified inverter circuit structure
- 4-in-1 and 1-in-1/2-in-1 lineup contributes to improved compactness
- Flat base type
- IGBT specifications optimized with compact, low-inductance package
- Copper base plate (nickel plating)
- Nickel-plating tab terminals
- RoHS directive compliant
- UL Recognized under UL 1557, File No. E323585
Applications
- General-purpose inverters
- AC servo
- CVCF
- Solar power generation
- Wind power generation
- CTs
- MRIs
- Equipment for induction heating
Internal circuit diagram
Additional Resources
게시일: 2020-08-24
| 갱신일: 2024-10-31