Mini-Circuits ZX75BP Lumped Coaxial (LC) Bandpass Filters
Mini-Circuits ZX75BP Lumped Coaxial (LC) Bandpass Filters feature 50Ω bandpass filters in a connector-based package within a 60MHz to 490MHz frequency range. The filters offer 1.8dB to 4dB max insertion loss and 0.5W input power at 25°C. Mini-Circuits ZX75BP LC Bandpass Filters provide improved matching in the pass band and high rejection in the stop band. The filters are ideal for various applications, including communication, military, broadcasting, and medical.Features
- 1.8dB to 4dB max insertion loss
- 50Ω impedance
- 60MHz to 490MHz frequency range
- 0.5W input power at 25°C
- -40°C to +85°C operating temperature range
- -55°C to +100°C storage temperature range
Applications
- Aircraft communication
- FM communication
- VHF communication
- SATCOM communication
- Harmonic rejection
- Military radar
- Maritime mobile
- Space research
- Defense system
- Satellite
- Auxiliary broadcasting
- Biomedical telemetry devices
- Private/public land mobile
- Digital television
Product Overview
Functional Diagram
게시일: 2023-11-14
| 갱신일: 2023-12-18