Mini-Circuits ZX30 50Ω Coaxial Directional Coupler

Mini-Circuits ZX30 50Ω Coaxial Directional Coupler offers very flat coupling (±0.5dB typical) in the 5MHz to 1000MHz range. The ZX30 directional coupler features a 50Ω impedance, 1.11:1 typical VSWR, a 1.0W maximum power input, and a 12.56dB to 41.42dB return loss range. Operating within a -40°C to +85°C temperature range, the Mini-Circuits ZX30 50Ω Coaxial Directional Coupler is ideal for use in VHF/UHF, instrumentation, communications receivers/transmitters, and cable TVs.

Features

  • Very flat coupling
  • Very broad, multi-octave
  • All welded construction
  • FL905 case style
  • SMA connectors
  • Protected by U.S Patents
    • 6,140,887
    • 6,784,521
    • 6,790,049
  • RoHS compliant

Applications

  • VHF/UHF
  • Instrumentation
  • Communications receivers/transmitters
  • Cable TV

Specifications

  • 50Ω impedance
  • 5MHz to 1000MHz frequency range
  • 20.5dB nominal coupling with ±0.5dB typical flatness
  • 0.3dB to 0.6dB typical mainline loss range
  • 19dB to 22dB typical directivity
  • 1.11:1 typical VSWR
  • 1.0W maximum power input
  • 12.56dB to 41.42dB return loss range
  • Temperature ranges
    • -40°C to +85°C operating
    • -55°C to +100°C storage
게시일: 2022-05-19 | 갱신일: 2022-05-20