Mini-Circuits ZLSS Suspended Substrate Low Pass Filters
Mini-Circuits ZLSS Suspended Substrate Low Pass Filters offer ultra-wide passband width and low insertion loss that results in a high-quality factor. The advanced filter design and construction help to achieve a stopband width greater than 6x of the center frequency and good temperature stability. The overall design and inside walls of the housing make this ZLSS filters suitable for harsh operating environments. The ZLSS suspended substrate stripline filters feature fast roll-off with a wide stop band and offer a small form factor. These filters are ideally used in test and measurement equipment, radar, Electronic Warfare (EW), and Electronic Counter Measures (ECM) defense systems.Features
- Low insertion loss
- Ultra-wide passband width
- 90dB (typical) high rejection
- Fast roll-off with wide stopband
- Good power handling and temperature stability
- Passband up to 40GHz
- Stopband up to 40GHz
- Connectorized package
- 22.86mm x 17.78mm x 15.24mm dimensions
Applications
- Test and measurement equipment
- Electronic Counter Measures (ECM) defense systems
- Radar
- Electronic Warfare (EW)
게시일: 2023-04-13
| 갱신일: 2023-04-18