Mini-Circuits ZFLV Coaxial LTCC Low Pass Filters
Mini-Circuits ZLFV Coaxial Low Temperature Co-fired Ceramic (LTCC) Low Pass Filters feature a broadband connectorized package with low insertion loss and a 50Ω impedance. The filters operate with a 3.2W to 6.5W input power range and a 10dB to 15dB typical return loss within a DC to 15.5GHz or 16.5GHz frequency range. The ZLFV series offers 2.92mm SMA female connectors. The Mini-Circuits ZLFV Coaxial LTCC Low Pass Filters are ideal for various applications, including military, electronic warfare (EW), electronic countermeasure (ECM) defense systems, 5G MIMO radio, back haul radio systems, telecommunications, and test and measurement equipment.Features
- Low insertion loss
- Broadband connectorized package
- Improved power handling capability
- LTCC construction
- Low pass filters
- RoHS compliant
Applications
- Test and measurement equipment
- 5G MIMO and back haul radio systems
- Radar
- EW
- Military
- ECM defense systems
- Telecommunications
- Broadband wireless
Specifications
- 1.4dB typical insertion loss
- 10dB to 15dB typical return loss
- 33dB to 45dB typical stop band rejection
- 3.2W to 6.5W input power range
- 50Ω impedance
- 2.92mm SMA female connectors
- DC to 15.5GHz or 16.5GHz frequency range
- -55°C to +125°C operating temperature range
Datasheets
Functional Diagram
게시일: 2024-04-03
| 갱신일: 2024-04-16