Mini-Circuits ZB4PD1 DC Pass Power Splitters/Combiners
Mini-Circuits ZB4PD1 DC Pass Power Splitters/Combiners feature DC pass and coaxial four-way power modules with a wideband frequency range. The ZB4PD1 series is suitable to use as splitters or combiners, which is ideal for various versatile applications. The splitters/combiners deliver improved isolation and VSWR ratings and operate in a -55°C to +100°C temperature range. The Mini-Circuits ZB4PD1 DC Pass Power Splitters/Combiners are ideal for wireless applications, including radio communication, cellular, satellite distribution, GPS, defense systems, VHF/UHF, and other receivers and transmitters.Features
- DC Pass or coaxial
- Four-way at 0°
- Wideband frequency range
- Improved isolation rating
- Improved VSWR
- Suitable as splitters and combiners
- Rugged, shielded case
- RoHS compliant
Applications
- Wireless
- Radio
- Communication
- Defense systems
- Cellular
- Satellite distribution
- GPS
- VHF/UHF
- Receivers/transmitters
Specifications
- 5MHz to 5800MHz frequency range
- 25dB to 34dB typical isolation rating
- 1.1:1 typical VSWR
- 10W max power input (as splitters)
- 1.2A to 1.6A DC current rating
- 0.25W to 0.375W max internal dissipation
- -55°C to +100°C operating/storage temperature range
Datasheets
Mechanical Drawing
Schematic
게시일: 2024-05-31
| 갱신일: 2024-06-10