Mini-Circuits ZABP-450-S+ Coaxial 50Ω Bandpass Filter

Mini-Circuits ZABP-450-S+ Coaxial 50Ω Bandpass Filter features a rugged connectorized package covering the passband of 400MHz to 510MHz. The bandpass filter offers good matching within the passband and provides high rejection. The Mini-Circuits ZABP-450-S+ Coaxial 50Ω Bandpass Filter integrates miniature high Q capacitors and wire welded inductors for high reliability. The filter offers repeatable performance across lots and consistent performance across the temperature range.

Features

  • High rejection
  • Good VSWR, 1.25:1 at passband
  • Connectorized package
  • UU1842 case style
  • 400MHz to 1200MHz frequency range
  • 50Ω impedance
  • Temperature ranges
    • -40°C to +85°C operating
    • -55°C to +100°C storage
  • 0.5W maximum RF power input
  • SMA-M/F connector
  • RoHS compliant

Applications

  • Military and avionics
  • Receivers/transmitters
  • Harmonic rejection
  • Test equipment
게시일: 2021-10-01 | 갱신일: 2022-03-11