Mini-Circuits VLM-73-1W-S+ Limiter
Mini-Circuits VLM-73-1W-S+ Limiter reacts almost instantaneously to protect sensitive devices from power surges and other unwanted signals at the device input. For inputs >12dBm, the output power of the Mini-Circuits VLM-73-1W-S+ Limiter remains about 11.5dBm, whereas lower-level input losses are 0.4dB (typical). These units are housed in a rugged unibody enclosure (1.43" x 0.410") specifically designed to function in tough environments such as manufacturing sites, train tunnels, weapon systems, or anywhere sensitive components, such as low noise amplifiers, need protection.Features
- Up to 1.5W maximum high power handling
- 5ns typical recovery time
- 30MHz to 7GHz wideband range
Applications
- Low-noise amplifiers
- Military, hi-rel
Specifications
- 0.4dB typical insertion loss
- 1.05:1 typical voltage standing wave ratio
- 11.5dBm typical low leakage power
- 1.5W CW RF input power
- 50Ω impedance
- -55°C to +100°C operating temperature range
Dimensions
게시일: 2022-08-08
| 갱신일: 2022-08-12