Mini-Circuits TRPS2-232-75+ 75Ω SMD Power Splitter/Combiner
Mini-Circuits TRPS2-232-75+ 75Ω SMD Power Splitter/Combiner is a 2-way, 0° power splitter/combiner covering the 5MHz to 2300MHz frequency range, supporting bandwidth requirements for DOCSIS® 4.0 systems and equipment, as well as other broadband applications. The TRPS2-232-75+ can handle up to 0.5W RF input power as a splitter and provides low insertion loss, low phase, and amplitude unbalance. It features core and wire construction mounted on a 6-lead plastic base (0.20" x 0.20" x 0.13”) with Mini-Circuits’ TopHat® feature to improve speed and accuracy of pick and place assembly. This design requires external capacitors, inductors, and resistors for impedance matching and cycling isolation between the output signals.Features
- Wideband
- Good power handling
- Low insertion loss
- Excellent amplitude unbalance
- Very good phase unbalance
- Supports DOCSIS 4.0 requirement
- Low cost
- RoHS compliant
Applications
- CATV
- DOCSIS 4.0
- L-Band
Specifications
- 5MHz to 2300MHz frequency range
- 2.0dB typical insertion loss
- 0.2dB typical amplitude unbalance
- 1.2° typical phase unbalance
- 20dB typical isolation
- 2-way 0°
- 0.5W maximum power input (as a splitter)
- Temperature ranges
- -40°C to +85°C operating
- -55°C to +100°C storage
게시일: 2021-03-11
| 갱신일: 2022-03-11