Mini-Circuits TPLX-E3000+ Lumped LC Surface Mount Triplexer

Mini-Circuits TPLX-E3000+ Lumped LC Surface Mount Triplexer is a high-performance 50Ω triplexer with isolated channels to minimize inter-channel interference. This triplexer consists of lowpass channel-1 at 1MHz to 100MHz, bandpass channel-2 at 400MHz to 550MHz, and highpass channel-3 at 1850MHz to 3000MHz. The TPLX-E3000+ triplexer features a 0.4dB typical low passband insertion loss, minimizing signal loss through all the channels. This triplexer is available in 30.48mm x 30.48mm dimensions and operates within the 40°C to 85°C temperature range. The TPLX-E3000+ triplexer is built in a shielded package and finds its application in test and measurement and defense/military.

Features

  • Low passband insertion loss:
    • 0.4dB typical at lowpass channel
    • 0.6dB typical at bandpass channel
    • 0.7dB typical at highpass channel
  • 5W maximum input power at 25°C
  • 30.48mm x 30.48mm compact size
  • 66dB typical rejection
  • -40°C to 85°C operating temperature range
  • -55°C to 100°C storage temperature range
  • RoHS compliant
  • ENV02T1 environmental rating

Applications

  • Test and measurement:
    • Combining three ISM bands (27MHz, 434MHz, and 2450MHz)
  • Aerospace and defense:
    • Ground-based radar systems
  • Industrial:
    • Semiconductor processing

Functional Diagram

Mini-Circuits TPLX-E3000+ Lumped LC Surface Mount Triplexer

Dimensions

Mechanical Drawing - Mini-Circuits TPLX-E3000+ Lumped LC Surface Mount Triplexer
게시일: 2023-06-07 | 갱신일: 2023-07-05