Mini-Circuits TPHKI-3002+ Surface-Mount Thru-Line LTCC
Mini-Circuits TPHKI-3002+ Surface-Mount Thru-Line Low-Temperature Co-Fired Ceramic (LTCC) is a miniature 50Ω transmission line with a low insertion loss of 1.3dB (typical) up to 30GHz. This module can be used as a placeholder in system boards in the absence of LTCC filters with the same NM3237 case style. The small 4.95mm x 3.65mm package size allows for the high layout density of circuit boards while minimizing the effects of parasitics. Mini-Circuits TPHKI-3002+ Surface-Mount Thru-Line LTCC features shielded construction, scalable technology, and a wide -55°C to +125°C temperature range for use in high reliability and extreme environment conditions. Applications include aerospace, defense, military, 5G MIMO, backhaul radio, satellite communications, and test and measurement equipment.Features
- LTCC thru-line with integrated interposer board
- Small size allows for high layout density of circuit boards while minimizing effects of parasitics
- Surface mountable due to integrated interposer board
- Enables installation with automated manufacturing equipment
- Suitable for high-volume processes
- Shielded construction
- Wide temperature range enables use in high reliability and extreme environment conditions
- Scalable technology that is cost effective due to ease of production in high-volume
- Protected by US patents 11,638,370 and 11,744,057
- RoHS compliant
Applications
- Test and measurement equipment
- Aerospace and defense signal conditioning
- Military and radar defense systems
- 5G MIMO and backhaul radio
- Satellite communications
Specifications
- 0 to 30GHz frequency range
- 50Ω impedance
- Return loss of ≥8dB up to 30GHz (typical)
- 4.95mm x 3.65mm dimensions
- 1W maximum RF power input
- -55°C to +125°C operating and storage temperature range
Functional Diagram
Typical Performance Graphs
게시일: 2024-09-18
| 갱신일: 2024-10-07