Mini-Circuits SM Coaxial Adapters

Mini-Circuits SM Coaxial Adapters are coaxial SMA-male to SMA-male adapters that support a broad range of applications from DC to 18GHz or 26.5GHz. These adapters offer excellent voltage standing wave ratio (VSWR) and low insertion loss vs. frequency. The SM series features a rugged, straight body with stainless steel construction and RoHS compliance. The SM-SM50+ adapter is a cost-effective version with a flat response. Mini-Circuits SM Coaxial Adapters are ideal for demanding environments, including the interconnections of cable and equipment, broadband measurement, and industrial.

Features

  • Coaxial SMA-male to SMA-male adapters
  • Straight body with rugged design
  • Low insertion loss
  • Excellent VSWR
  • Stainless steel construction
  • Cost-effective variant available (SM-SM50+)
  • Flat response (SM-SM50+)
  • 50Ω impedance
  • RoHS compliant

Applications

  • Interconnections of cable and equipment
  • Broadband measurement
  • Industrial
  • Demanding environments

Specifications

  • SM-SM50-27+
    • DC to 26.5GHz
    • 0.06dB typical insertion loss
    • 1.05:1 typical VSWR
    • -45°C to +125°C operating temperature range
  • SM-SM50+
    • DC to 18GHz
    • 1.10:1 typical VSWR up to 12.4GHz and 1.15:1 typical up to 18GHz
    • -55°C to +100°C operating temperature range
게시일: 2024-09-30 | 갱신일: 2024-10-07