Mini-Circuits SLC SMSM+ Super-Flexible Test Cable
Mini-Circuits SLC SMSM+ Super-Flexible Test Cable offers a 0.25" static bend radius supporting a wide range of test measurements in which tight bends are required. The SLC SMSM+ Cable provides wideband performance from DC to 18GHz with low insertion loss and excellent VSWR. The cable is designed for stability of phase and amplitude versus flexure while offering tremendous durability and reliability.The Mini-Circuits SLC SMSM+ Super-Flexible Test Cable feature straight SMA to straight SMA stainless steel connectors. The Super-Flexible Test Cable has been performance qualified up to 100,000 bend cycles, ensuring outstanding durability and extra long life.
Features
- Wideband, DC to 18GHz
- Minimal performance change versus flexure
- Minimum bend radius of 0.25 inches
- Small diameter, 0.047 inches
- Super flexible design for easy connection and bend radius
- Double shield cable for excellent shielding effectiveness
- Stainless steel straight SMA connectors for long mating-cycle life
- 6 month guarantee
Applications
- Test and measurement
- Research and development labs
- Environmental and temperature test chambers
- Field RF testing
Outline Dimensions
Cable Construction
게시일: 2021-05-13
| 갱신일: 2022-03-11